EXBN8V154JX by Panasonic | | Avnet EMEA
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
EXBN8V154JX

Panasonic

Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R

Manufacturer Part #: EXBN8V154JX

Alternate Part #: EXBN8V154JX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 150K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R

Key Features

  • High density
  • Improvement of placement effi ciency Placement effi ciency of Chip Resistor Array is two, four or eight times of the fl at type chip resistor

Technical Attributes

Description
Value
Find similar Parts
Case Size per Element
0402
Type
Array
Resistance Value
150 kOhm
Circuit Designator
ISOL
Mounting
Surface Mount
Power Rating per Resistor
1/32 W
Number of Resistors
4
Termination Style
Concave
Number of Terminals
8
Package Type
SMD
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Case Style
Molded
Temperature Coefficient
±200 ppm/°C
Max Processing Temp
260
Terminal Pitch
0.5 mm
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121607
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
EUR    €0.0198
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 20000  Mult: 10000


    image

    Invalid Quantity

    20000:  

    €0.0198


    40000:  

    €0.0175


    60000:  

    €0.0157


    100000:  

    €0.015


    200000:  

    €0.014



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM