EXB28V471JX by Panasonic | | Avnet EMEA
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
EXB28V471JX

Panasonic

Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R

Manufacturer Part #: EXB28V471JX

Alternate Part #: EXB28V471JX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 470 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
470 Ohm
Power Rating per Resistor
1/32 W
Max Processing Temp
260
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Terminal Pitch
0.5 mm
Tolerance
5 %
Case Style
Molded
Temperature Coefficient
±200 ppm/°C
Mounting
Surface Mount
Termination Style
Convex
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.0252
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    €0.0252


    20000:  

    €0.0224


    40000:  

    €0.02


    60000:  

    €0.0191


    100000:  

    €0.0178



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM