EXB28V430JX by Panasonic | Resistor Networks and Arrays | Avnet EMEA
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
EXB28V430JX

Panasonic

Res Thick Film Array 43 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R

Manufacturer Part #: EXB28V430JX

Alternate Part #: EXB28V430JX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 43 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Tolerance
5 %
Terminal Pitch
0.5 mm
Case Style
Molded
Temperature Coefficient
±200 ppm/°C
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Resistance Value
43 Ohm
Termination Style
Convex
Power Rating per Resistor
1/32 W
Max Processing Temp
260 °C
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121607
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
EUR    €0,02522
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 10,000


    image

    Invalid Quantity

    10,000:  

    €0,02522


    20,000:  

    €0,02235


    40,000:  

    €0,02003


    60,000:  

    €0,01908


    100,000:  

    €0,01782



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM