EXB24V390JX by Panasonic | Resistor Networks and Arrays | Avnet EMEA
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
EXB24V390JX

Panasonic

Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R

Manufacturer Part #: EXB24V390JX

Alternate Part #: EXB24V390JX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Terminal Pitch
0.65 mm
Lead Finish
Tin
Mounting
Surface Mount
Termination Style
Convex
Temperature Coefficient
±200 ppm/°C
Max Processing Temp
260 °C
Resistance Value
39 Ohm
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Case Style
Molded
Power Rating per Resistor
1/16 W
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210020"
UNSPSC:
32121607
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
EUR    €0,02370
  • Additional Stock Lead Time: 8 Weeks 1 Day
  • Quantity:

    - | +

    Min: 10,000  Mult: 10,000


    image

    Invalid Quantity

    10,000:  

    €0,02370


    20,000:  

    €0,02100


    40,000:  

    €0,01883


    60,000:  

    €0,01793


    100,000:  

    €0,01674



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM