EXB18V221JX by Panasonic | Resistor Networks and Arrays | Avnet EMEA
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
EXB18V221JX

Panasonic

Res Thick Film Array 220 Ohm 5% 1/10W ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD Punched Carrier T/R

Manufacturer Part #: EXB18V221JX

Alternate Part #: EXB18V221JX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 220 Ohm 5% 1/10W ±200ppm/°C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD Punched Carrier T/R

Key Features

  • High density
  • Improvement of placement efficiency Placement efficiency of Chip Resistor Array is two, four or eight times of the flat type chip resistor

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Tolerance
5 %
Temperature Coefficient
±200 ppm/°C
Case Style
Molded
Terminal Pitch
0.4 mm
Lead Finish
Tin
Case Size per Element
0201
Type
Array
Package Type
SMD
Termination Style
Flat
Circuit Designator
ISOL
Resistance Value
220 Ohm
Power Rating per Resistor
1/32 W
Max Processing Temp
260 °C
Operating Temperature
-55 to 125 °C
Power Rating
0.1 W
Product Length
1.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121607
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
EUR    €0,1299
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 10,000


    image

    Invalid Quantity

    10,000:  

    €0,1299


    20,000:  

    €0,1149


    40,000:  

    €0,1029


    60,000:  

    €0,0979


    100,000:  

    €0,0919



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM