EXB-38V102JV by Panasonic | Resistor Networks and Arrays | Avnet EMEA
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
EXB-38V102JV

Panasonic

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Manufacturer Part #: EXB-38V102JV

Alternate Part #: EXB38V102JV


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Power Rating per Resistor
1/16 W
Resistance Value
1 kOhm
Max Processing Temp
260 °C
Tolerance
5 %
Temperature Coefficient
±200 ppm/°C
Case Style
Molded
Terminal Pitch
0.8 mm
Termination Style
Convex
Lead Finish
Tin
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025"
HTSN:
8533210020"
UNSPSC:
32121607
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
EUR    €0,01783
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 15,000  Mult: 5,000


    image

    Invalid Quantity

    15,000:  

    €0,01783


    25,000:  

    €0,01580


    40,000:  

    €0,01416


    75,000:  

    €0,01349


    150,000:  

    €0,01260



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM