EXB-2HV473JV by Panasonic | | Avnet EMEA
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
EXB-2HV473JV

Panasonic

Res Thick Film Array 47K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R

Manufacturer Part #: EXB-2HV473JV

Alternate Part #: EXB2HV473JV


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 47K Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
47 kOhm
Operating Temperature
-55 to 125 °C
Temperature Coefficient
±200 ppm/°C
Terminal Pitch
0.5 mm
Max Processing Temp
260
Termination Style
Convex
Tolerance
5 %
Power Rating
0.25 W
Case Style
Molded
Mounting
Surface Mount
Lead Finish
Tin
Power Rating per Resistor
1/16 W
Product Length
3.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121607
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
EUR    €0.0946
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    €0.0946


    10000:  

    €0.0838


    20000:  

    €0.0751


    30000:  

    €0.0716


    50000:  

    €0.0668



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM