EXBE10C563J by Panasonic | | Avnet EMEA
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
EXBE10C563J

Panasonic

Res Thick Film NET 56K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R

Manufacturer Part #: EXBE10C563J

Alternate Part #: EXBE10C563J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 56K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R

Key Features

  • High density placing for digital signal circuits
    • Bussed 8 or 15 resistors for pull up/down circuits EXBE: 4.0 mm × 2.1 mm × 0.55 mm, 0.8 mm pitch
    • Available direct placing on the bus line by means of half pitch spacing without through-holes on PWB (“High density placing” is shown below)
  • High speed mounting using conventional placing machine
  • Reference Standard…IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
56 kOhm
Mounting
Surface Mount
Number of Resistors
8
Terminal Pitch
0.8 mm
Type
Network
Power Rating per Resistor
1/16 W
Termination Style
Concave
Number of Terminals
10
Circuit Designator
BUS
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Tolerance
5 %
Case Style
Molded
Temperature Coefficient
±200 ppm/°C
Max Processing Temp
260
Package Type
SMD
Product Length
4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.253
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    €0.253


    8000:  

    €0.2243


    16000:  

    €0.201


    24000:  

    €0.1915


    40000:  

    €0.1788



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM