EXBD10C104J by Panasonic | | Avnet EMEA
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
EXBD10C104J

Panasonic

Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R

Manufacturer Part #: EXBD10C104J

Alternate Part #: EXBD10C104J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Concave SMD Punched Carrier T/R

Key Features

  • High density placing for digital signal circuits
    • Bussed 8 or 15 resistors for pull up/down circuits EXBD: 3.2 mm × 1.6 mm × 0.55 mm, 0.635 mm pitch
    • Available direct placing on the bus line by means of half pitch spacing without through-holes on PWB (“High density placing” is shown below)
  • High speed mounting using conventional placing machine
  • Reference Standard…IEC 60115-9, JIS C 5201-9, EIAJ RC-2130
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Number of Resistors
8
Type
Network
Terminal Pitch
0.64 mm
Resistance Value
100 kOhm
Termination Style
Concave
Power Rating per Resistor
1/20 W
Circuit Designator
BUS
Number of Terminals
10
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Case Style
Molded
Temperature Coefficient
±200 ppm/°C
Tolerance
5 %
Max Processing Temp
260
Package Type
SMD
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210025
HTSN:
8533210020
UNSPSC:
32121607
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
EUR    €0.1339
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    €0.1339


    10000:  

    €0.1187


    20000:  

    €0.1064


    30000:  

    €0.1013


    50000:  

    €0.0946



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM