EXB38V472JV by Panasonic | | Avnet EMEA
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
EXB38V472JV

Panasonic

Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Manufacturer Part #: EXB38V472JV

Alternate Part #: EXB38V472JV


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Termination Style
Convex
Terminal Pitch
0.8 mm
Resistance Value
4.7 kOhm
Case Style
Molded
Max Processing Temp
260
Power Rating per Resistor
1/16 W
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Temperature Coefficient
±200 ppm/°C
Tolerance
5 %
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.0178
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 15000  Mult: 5000


    image

    Invalid Quantity

    15000:  

    €0.0178


    25000:  

    €0.0158


    40000:  

    €0.0142


    75000:  

    €0.0135


    150000:  

    €0.0126



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM