EXB38V151JV by Panasonic | | Avnet EMEA
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
EXB38V151JV

Panasonic

Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Manufacturer Part #: EXB38V151JV

Alternate Part #: EXB38V151JV


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Resistance Value
150 Ohm
Termination Style
Convex
Terminal Pitch
0.8 mm
Power Rating per Resistor
1/16 W
Case Style
Molded
Tolerance
5 %
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Temperature Coefficient
±200 ppm/°C
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.0178
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 15000  Mult: 5000


    image

    Invalid Quantity

    15000:  

    €0.0178


    25000:  

    €0.0158


    40000:  

    €0.0142


    75000:  

    €0.0135


    150000:  

    €0.0126



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM