CAY17-223JALF by Bourns | | Avnet EMEA
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
CAY17-223JALF

Bourns

Res Thick Film Array 22K Ohm 5% 1/4W ±250ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper Tape on Plastic Reel

Manufacturer Part #: CAY17-223JALF

Alternate Part #: CAY17-223JALF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 22K Ohm 5% 1/4W ±250ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper Tape on Plastic Reel

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Convex
Temperature Coefficient
±250 ppm/°C
Terminal Pitch
0.64 mm
Resistance Value
22 kOhm
Power Rating
0.25 W
Mounting
Surface Mount
Power Rating per Resistor
1/32 W
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Case Style
Molded
Tolerance
5 %
Max Processing Temp
260
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.015
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    €0.015


    10000:  

    €0.0117


    20000:  

    €0.0092


    30000:  

    €0.0083


    50000:  

    €0.0077



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM