CAY17-121JALF by Bourns | | Avnet EMEA
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
CAY17-121JALF

Bourns

Res Thick Film Array 120 Ohm 5% 1/4W ±250ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper Tape on Plastic Reel

Manufacturer Part #: CAY17-121JALF

Alternate Part #: CAY17-121JALF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 120 Ohm 5% 1/4W ±250ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper Tape on Plastic Reel

Technical Attributes

Description
Value
Find similar Parts
Terminal Pitch
0.64 mm
Termination Style
Convex
Max Processing Temp
260
Mounting
Surface Mount
Temperature Coefficient
±250 ppm/°C
Power Rating
0.25 W
Resistance Value
120 Ohm
Tolerance
5 %
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Power Rating per Resistor
1/32 W
Case Style
Molded
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.015
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    €0.015


    10000:  

    €0.0117


    20000:  

    €0.0092


    30000:  

    €0.0083


    50000:  

    €0.0077



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM