CAY17-103JALF by Bourns | Resistor Networks and Arrays | Avnet EMEA
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
CAY17-103JALF

Bourns

Res Thick Film Array 10K Ohm 5% 1/4W ±250ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper Tape on Plastic Reel

Manufacturer Part #: CAY17-103JALF

Alternate Part #: CAY17-103JALF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 10K Ohm 5% 1/4W ±250ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper Tape on Plastic Reel

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Temperature Coefficient
±250 ppm/°C
Terminal Pitch
0.64 mm
Max Processing Temp
260 °C
Power Rating per Resistor
1/32 W
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Case Style
Molded
Resistance Value
10 kOhm
Mounting
Surface Mount
Termination Style
Convex
Power Rating
0.25 W
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100020"
HTSN:
8533100020"
UNSPSC:
32121607
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
EUR    €0,01603

In Stock:

25,000
  • Additional Stock Lead Time: 16 Weeks 3 Days
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,01603


    10,000:  

    €0,01599


    20,000:  

    €0,01595


    30,000:  

    €0,01591


    50,000:  

    €0,01587



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM