CAY16-561J8LF by Bourns | | Avnet EMEA
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
CAY16-561J8LF

Bourns

Res Thick Film Array 560 Ohm 5% ISOL Molded 16-Pin 1506 Convex SMD Paper T/R

Manufacturer Part #: CAY16-561J8LF

Alternate Part #: CAY16-561J8LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 560 Ohm 5% ISOL Molded 16-Pin 1506 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
560 Ohm
Termination Style
Convex
Max Processing Temp
260
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Case Style
Molded
Tolerance
5 %
Power Rating per Resistor
1/32 W
Terminal Pitch
0.5 mm
Product Length
3.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.0969
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 5000


    image

    Invalid Quantity

    10000:  

    €0.0969


    20000:  

    €0.0752


    30000:  

    €0.0592


    50000:  

    €0.0537


    100000:  

    €0.0495



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM