CAY16-153J4LF by Bourns | Resistor Networks and Arrays | Avnet EMEA
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
CAY16-153J4LF

Bourns

Res Thick Film Array 15K Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Manufacturer Part #: CAY16-153J4LF

Alternate Part #: CAY16-153J4LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 15K Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Max Processing Temp
260 °C
Temperature Coefficient
±200 ppm/°C
Power Rating per Resistor
1/16 W
Resistance Value
15 kOhm
Terminal Pitch
0.8 mm
Termination Style
Convex
Lead Finish
Tin
Tolerance
5 %
Case Style
Molded
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100020"
HTSN:
8533100020"
UNSPSC:
32121607
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
EUR    €0,01416

In Stock:

35,000
  • Additional Stock Lead Time: 16 Weeks 3 Days
  • Quantity:

    - | +

    Min: 5,000  Mult: 5,000


    image

    Invalid Quantity

    5,000:  

    €0,01416


    10,000:  

    €0,01413


    20,000:  

    €0,01409


    30,000:  

    €0,01406


    50,000:  

    €0,01402



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM