CAY16-150J4LF by Bourns | Resistor Networks and Arrays | Avnet EMEA
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
CAY16-150J4LF

Bourns

Res Thick Film Array 15 Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Manufacturer Part #: CAY16-150J4LF

Alternate Part #: CAY16-150J4LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 15 Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Convex
Operating Temperature
-55 to 125 °C
Max Processing Temp
260 °C
Mounting
Surface Mount
Terminal Pitch
0.8 mm
Case Style
Molded
Lead Finish
Tin
Tolerance
5 %
Resistance Value
15 Ohm
Temperature Coefficient
±200 ppm/°C
Power Rating per Resistor
1/16 W
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100020
HTSN:
8533100020
UNSPSC:
32121607
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
EUR    €0.0059
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 5000


    image

    Invalid Quantity

    10000:  

    €0.0059


    20000:  

    €0.0046


    30000:  

    €0.0036


    50000:  

    €0.0033


    100000:  

    €0.003



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM