CAY16-132J4LF by Bourns | | Avnet EMEA
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
CAY16-132J4LF

Bourns

Res Thick Film Array 1.3K Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Manufacturer Part #: CAY16-132J4LF

Alternate Part #: CAY16-132J4LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 1.3K Ohm 5% ISOL Molded 8-Pin 1206 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Power Rating per Resistor
1/16 W
Resistance Value
1.3 kOhm
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Lead Finish
Tin
Case Style
Molded
Tolerance
5 %
Termination Style
Convex
Mounting
Surface Mount
Terminal Pitch
0.8 mm
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.0059
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 5000


    image

    Invalid Quantity

    10000:  

    €0.0059


    20000:  

    €0.0046


    30000:  

    €0.0036


    50000:  

    €0.0033


    100000:  

    €0.003



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM