CAY16-101J8LF by Bourns | 电阻器网络和阵列 | Avnet EMEA
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
CAY16-101J8LF

Bourns

Res Thick Film Array 100 Ohm 5% ISOL Molded 16-Pin 1506 Convex SMD Paper T/R

Manufacturer Part #: CAY16-101J8LF

Alternate Part #: CAY16-101J8LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 100 Ohm 5% ISOL Molded 16-Pin 1506 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Case Style
Molded
Lead Finish
Tin
Terminal Pitch
0.5 mm
Tolerance
5 %
Resistance Value
100 Ohm
Power Rating per Resistor
1/32 W
Termination Style
Convex
Operating Temperature
-55 to 125 °C
Max Processing Temp
260 °C
Mounting
Surface Mount
Product Length
3.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100020
HTSN:
8533100020
UNSPSC:
32121607
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
EUR    €0.0969
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 5000


    image

    Invalid Quantity

    10000:  

    €0.0969


    20000:  

    €0.0752


    30000:  

    €0.0592


    50000:  

    €0.0537


    100000:  

    €0.0495



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM