CAY10-684J4LF by Bourns | | Avnet EMEA
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
CAY10-684J4LF

Bourns

Res Thick Film Array 680K Ohm 5% 1/8W ±250ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R

Manufacturer Part #: CAY10-684J4LF

Alternate Part #: CAY10-684J4LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 680K Ohm 5% 1/8W ±250ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
680 kOhm
Power Rating per Resistor
1/16 W
Case Style
Molded
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Terminal Pitch
0.5 mm
Tolerance
5 %
Termination Style
Convex
Mounting
Surface Mount
Temperature Coefficient
±250 ppm/°C
Power Rating
0.125 W
Product Length
2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.005
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    €0.005


    20000:  

    €0.0039


    40000:  

    €0.0031


    60000:  

    €0.0028


    100000:  

    €0.0026



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM