CAY10-180J2LF by Bourns | Resistor Networks and Arrays | Avnet EMEA
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
CAY10-180J2LF

Bourns

Res Thick Film Array 18 Ohm 5% 1/16W ±250ppm/°C ISOL Molded 4-Pin 0404 Convex SMD Paper T/R

Manufacturer Part #: CAY10-180J2LF

Alternate Part #: CAY10-180J2LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 18 Ohm 5% 1/16W ±250ppm/°C ISOL Molded 4-Pin 0404 Convex SMD Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Terminal Pitch
1 mm
Resistance Value
18 Ohm
Power Rating
0.0625 W
Power Rating per Resistor
1/32 W
Case Style
Molded
Lead Finish
Tin
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Termination Style
Convex
Max Processing Temp
260 °C
Mounting
Surface Mount
Temperature Coefficient
±250 ppm/°C
Product Length
1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100020
HTSN:
8533100020
UNSPSC:
32121607
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
EUR    €0.0063
  • Lead time: 15 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 10000


    image

    Invalid Quantity

    10000:  

    €0.0063


    20000:  

    €0.0049


    40000:  

    €0.0038


    60000:  

    €0.0035


    100000:  

    €0.0032



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM