CAT25-512JALF by Bourns | | Avnet EMEA
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
CAT25-512JALF

Bourns

Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R

Manufacturer Part #: CAT25-512JALF

Alternate Part #: CAT25-512JALF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film Array 5.1K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Temperature Coefficient
±200 ppm/°C
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Power Rating per Resistor
1/16 W
Lead Finish
Tin
Case Style
Molded
Termination Style
Concave
Resistance Value
5.1 kOhm
Terminal Pitch
0.8 mm
Max Processing Temp
260
Product Length
4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.0644
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 4000  Mult: 4000


    image

    Invalid Quantity

    4000:  

    €0.0644


    8000:  

    €0.05


    16000:  

    €0.0393


    24000:  

    €0.0357


    40000:  

    €0.0329



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM