4609H-101-222LF by Bourns | | Avnet EMEA
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
4609H-101-222LF

Bourns

Res Thick Film NET 2.2K Ohm 2% 1.8W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk

Manufacturer Part #: 4609H-101-222LF

Alternate Part #: 4609H-101-222LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 2.2K Ohm 2% 1.8W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Power Rating per Resistor
3/10 W
Power Rating
1.8 W
Operating Temperature
-55 to 125 °C
Lead Finish
Tin/Silver/Copper
Temperature Coefficient
±100 ppm/°C
Max Processing Temp
260
Terminal Pitch
2.54 mm
Case Style
Conformal
Resistance Value
2.2 kOhm
Termination Style
Pin
Tolerance
2 %
Mounting
Through Hole
Product Length
22.81 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.5156
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 200


    image

    Invalid Quantity

    10000:  

    €0.5156


    10400:  

    €0.4005


    20400:  

    €0.3149


    50000:  

    €0.286


    100000:  

    €0.2636



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM