4608H-102-104LF by Bourns | | Avnet EMEA
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
4608H-102-104LF

Bourns

Res Thick Film NET 100K Ohm 2% 1.6W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk

Manufacturer Part #: 4608H-102-104LF

Alternate Part #: 4608H-102-104LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 100K Ohm 2% 1.6W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Terminal Pitch
2.54 mm
Case Style
Conformal
Termination Style
Pin
Mounting
Through Hole
Power Rating
1.6 W
Tolerance
2 %
Power Rating per Resistor
1/2 W
Resistance Value
100 kOhm
Operating Temperature
-55 to 125 °C
Temperature Coefficient
±100 ppm/°C
Lead Finish
Tin/Silver/Copper
Max Processing Temp
260
Product Length
20.27 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.4375
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 200


    image

    Invalid Quantity

    10000:  

    €0.4375


    10400:  

    €0.3398


    20400:  

    €0.2672


    50000:  

    €0.2426


    100000:  

    €0.2236



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM