4608H-101-102LF by Bourns | Resistor Networks and Arrays | Avnet EMEA
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
4608H-101-102LF

Bourns

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk

Manufacturer Part #: 4608H-101-102LF

Alternate Part #: 4608H-101-102LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 1K Ohm 2% 1.6W ±100ppm/°C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Temperature Coefficient
±100 ppm/°C
Mounting
Through Hole
Lead Finish
Tin/Silver/Copper
Operating Temperature
-55 to 125 °C
Power Rating
1.6 W
Tolerance
2 %
Case Style
Conformal
Power Rating per Resistor
3/10 W
Terminal Pitch
2.54 mm
Termination Style
Pin
Resistance Value
1 kOhm
Max Processing Temp
260 °C
Product Length
20.27 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533100057
HTSN:
8533100057
UNSPSC:
32121607
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
EUR    €0,4369
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 200


    image

    Invalid Quantity

    10,000:  

    €0,4369


    10,400:  

    €0,3389


    20,400:  

    €0,2669


    50,000:  

    €0,2419


    100,000:  

    €0,2229



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM