4310R-104-161/241L by Bourns | Resistor Networks and Arrays | Avnet EMEA
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
4310R-104-161/241L

Bourns

Res Thick Film NET 160 Ohm/240 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole

Manufacturer Part #: 4310R-104-161/241L

Alternate Part #: 4310R-104-161/241L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 160 Ohm/240 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole

Key Features

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Description
Value
Find similar Parts
Power Rating per Resistor
1/5 W
Mounting
Through Hole
Lead Finish
Tin
Power Rating
1.25 W
Terminal Pitch
2.54 mm
Termination Style
Pin
Max Processing Temp
260 °C
Operating Temperature
-55 to 125 °C
Case Style
Molded
Resistance Value
160, 240 Ohm
Type
Network
Package Type
SIP
Temperature Coefficient
±100 ppm/°C
Tolerance
2 %
Product Length
24.99 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090"
HTSN:
8533210090"
UNSPSC:
32121607
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
EUR    €0,8249
  • Additional Stock Lead Time: 9 Weeks 3 Days
  • Quantity:

    - | +

    Min: 2,000  Mult: 20


    image

    Invalid Quantity

    2,000:  

    €0,8249


    2,040:  

    €0,6039


    4,040:  

    €0,5329


    10,000:  

    €0,5219


    20,000:  

    €0,4929



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM