4310R-101-152LF by Bourns | | Avnet EMEA
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
4310R-101-152LF

Bourns

Res Thick Film NET 1.5K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole

Manufacturer Part #: 4310R-101-152LF

Alternate Part #: 4310R-101-152LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 1.5K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole

Key Features

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Description
Value
Find similar Parts
Power Rating per Resistor
1/5 W
Power Rating
1.25 W
Terminal Pitch
2.54 mm
Resistance Value
1.5 kOhm
Termination Style
Pin
Package Type
SIP
Mounting
Through Hole
Tolerance
2 %
Type
Network
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Case Style
Molded
Max Processing Temp
260
Temperature Coefficient
±100 ppm/°C
Product Length
24.99 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.625
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 20


    image

    Invalid Quantity

    2000:  

    €0.625


    2040:  

    €0.4579


    4040:  

    €0.4039


    10000:  

    €0.3962


    20000:  

    €0.3737



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM