4308R-102-224LF by Bourns | Resistor Networks and Arrays | Avnet EMEA
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
4308R-102-224LF

Bourns

Res Thick Film NET 220K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Manufacturer Part #: 4308R-102-224LF

Alternate Part #: 4308R-102-224LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 220K Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Key Features

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Case Style
Molded
Temperature Coefficient
±100 ppm/°C
Mounting
Through Hole
Package Type
SIP
Resistance Value
220 kOhm
Type
Network
Operating Temperature
-55 to 125 °C
Power Rating per Resistor
3/10 W
Terminal Pitch
2.54 mm
Power Rating
1 W
Max Processing Temp
260 °C
Termination Style
Pin
Tolerance
2 %
Product Length
19.92 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533210090
UNSPSC:
32121607
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
EUR    €0.6875
  • Lead time: 22 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 25


    image

    Invalid Quantity

    2000:  

    €0.6875


    2050:  

    €0.534


    4050:  

    €0.4199


    10000:  

    €0.3813


    20000:  

    €0.3514



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM