4308R-102-221LF by Bourns | | Avnet EMEA
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
4308R-102-221LF

Bourns

Res Thick Film NET 220 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Manufacturer Part #: 4308R-102-221LF

Alternate Part #: 4308R-102-221LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 220 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

Key Features

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Description
Value
Find similar Parts
Power Rating
1 W
Package Type
SIP
Tolerance
2 %
Mounting
Through Hole
Temperature Coefficient
±100 ppm/°C
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Case Style
Molded
Type
Network
Power Rating per Resistor
3/10 W
Resistance Value
220 Ohm
Termination Style
Pin
Terminal Pitch
2.54 mm
Max Processing Temp
260
Product Length
19.92 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.6875
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 25


    image

    Invalid Quantity

    2000:  

    €0.6875


    2050:  

    €0.534


    4050:  

    €0.4199


    10000:  

    €0.3813


    20000:  

    €0.3514



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM