4306R-102-471LF by Bourns | | Avnet EMEA
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
4306R-102-471LF

Bourns

Res Thick Film NET 470 Ohm 2% 3/4W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole

Manufacturer Part #: 4306R-102-471LF

Alternate Part #: 4306R-102-471LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 470 Ohm 2% 3/4W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole

Key Features

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Description
Value
Find similar Parts
Power Rating
0.75 W
Power Rating per Resistor
3/10 W
Resistance Value
470 Ohm
Type
Network
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Temperature Coefficient
±100 ppm/°C
Case Style
Molded
Terminal Pitch
2.54 mm
Tolerance
2 %
Package Type
SIP
Termination Style
Pin
Mounting
Through Hole
Product Length
14.83 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.625
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2030  Mult: 35


    image

    Invalid Quantity

    2030:  

    €0.625


    2100:  

    €0.4579


    4130:  

    €0.4039


    10150:  

    €0.3962


    20300:  

    €0.3737



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM