4116R-1-150LF by Bourns | Resistor Networks and Arrays | Avnet EMEA
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
4116R-1-150LF

Bourns

Res Thick Film NET 15 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Manufacturer Part #: 4116R-1-150LF

Alternate Part #: 4116R-1-150LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 15 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lead Finish
Tin
Case Style
Molded
Power Rating
2.25 W
Tolerance
1 Ohm
Operating Temperature
-55 to 125 °C
Temperature Coefficient
±250 ppm/°C
Terminal Pitch
2.54 mm
Termination Style
Pin
Resistance Value
15 Ohm
Power Rating per Resistor
1/4 W
Max Processing Temp
260 °C
Product Length
21.97 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533210090
UNSPSC:
32121607
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
EUR    €0,6869
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 25


    image

    Invalid Quantity

    2,000:  

    €0,6869


    2,050:  

    €0,5329


    4,050:  

    €0,4189


    10,000:  

    €0,3809


    20,000:  

    €0,3509



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM