4114R-1-470LF by Bourns | | Avnet EMEA
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
4114R-1-470LF

Bourns

Res Thick Film NET 47 Ohm 1 Ohm 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

Manufacturer Part #: 4114R-1-470LF

Alternate Part #: 4114R-1-470LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 47 Ohm 1 Ohm 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Terminal Pitch
2.54 mm
Temperature Coefficient
±250 ppm/°C
Resistance Value
47 Ohm
Mounting
Through Hole
Termination Style
Pin
Power Rating
2 W
Tolerance
1 Ohm
Lead Finish
Tin
Max Processing Temp
260
Power Rating per Resistor
1/4 W
Operating Temperature
-55 to 125 °C
Case Style
Molded
Product Length
19.43 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.6563
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 25


    image

    Invalid Quantity

    2000:  

    €0.6563


    2050:  

    €0.5097


    4050:  

    €0.4008


    10000:  

    €0.364


    20000:  

    €0.3355



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM