4610H-101-122LF by Bourns | | Avnet EMEA
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
4610H-101-122LF

Bourns

Res Thick Film NET 1.2K Ohm 2% 2W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

Manufacturer Part #: 4610H-101-122LF

Alternate Part #: 4610H-101-122LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 1.2K Ohm 2% 2W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Terminal Pitch
2.54 mm
Resistance Value
1.2 kOhm
Case Style
Conformal
Power Rating
2 W
Termination Style
Pin
Mounting
Through Hole
Tolerance
2 %
Power Rating per Resistor
3/10 W
Lead Finish
Tin/Silver/Copper
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Temperature Coefficient
±100 ppm/°C
Product Length
25.35 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.5313
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 200


    image

    Invalid Quantity

    10000:  

    €0.5313


    10400:  

    €0.4126


    20400:  

    €0.3244


    50000:  

    €0.2946


    100000:  

    €0.2716



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM