4605M-101-103LF by Bourns | | Avnet EMEA
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
4605M-101-103LF

Bourns

Res Thick Film NET 10K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk

Manufacturer Part #: 4605M-101-103LF

Alternate Part #: 4605M-101-103LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 10K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 5-Pin SIP Pin Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Terminal Pitch
2.54 mm
Case Style
Conformal
Termination Style
Pin
Power Rating
0.75 W
Tolerance
2 %
Mounting
Through Hole
Power Rating per Resistor
1/4 W
Resistance Value
10 kOhm
Operating Temperature
-55 to 125 °C
Lead Finish
Tin/Silver/Copper
Max Processing Temp
260
Temperature Coefficient
±100 ppm/°C
Product Length
12.65 mm
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
EUR    €0.2813
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 10000  Mult: 200


    image

    Invalid Quantity

    10000:  

    €0.2813


    10400:  

    €0.2185


    20400:  

    €0.1718


    50000:  

    €0.156


    100000:  

    €0.1438



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM