4309R-101-152LF by Bourns | | Avnet EMEA
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
4309R-101-152LF

Bourns

Res Thick Film NET 1.5K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole

Manufacturer Part #: 4309R-101-152LF

Alternate Part #: 4309R-101-152LF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Thick Film NET 1.5K Ohm 2% 1.13W ±100ppm/°C BUS Molded 9-Pin SIP Pin Thru-Hole

Key Features

  • RoHS compliant versions available
  • Low profi le provides compatibility with DIPs
  • Compatible with automatic insertion equipment
  • Superior package integrity

Technical Attributes

Description
Value
Find similar Parts
Terminal Pitch
2.54 mm
Power Rating per Resistor
1/5 W
Resistance Value
1.5 kOhm
Termination Style
Pin
Mounting
Through Hole
Type
Network
Tolerance
2 %
Package Type
SIP
Operating Temperature
-55 to 125 °C
Power Rating
1.13 W
Lead Finish
Tin
Temperature Coefficient
±100 ppm/°C
Max Processing Temp
260
Case Style
Molded
Product Length
22.45 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121607
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
EUR    €0.7188
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 2002  Mult: 22


    image

    Invalid Quantity

    2002:  

    €0.7188


    2046:  

    €0.5583


    4048:  

    €0.4389


    10010:  

    €0.3986


    20020:  

    €0.3674



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM