1-1879075-5 by TE Connectivity | Resistor Misc | Avnet EMEA
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
1-1879075-5

TE Connectivity

Res Wirewound 2 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray

Manufacturer Part #: 1-1879075-5

Alternate Part #: THS252R0J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 2 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
2 Ohm
Termination Style
Axial
Mounting
Flange Mount
Power Rating
25 W
Temperature Coefficient
±50 ppm/°C
Tolerance
5 %
Case Style
Aluminum Housed
Product Length
51.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210080
HTSN:
8533210080
UNSPSC:
32121600
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
EUR    €2,19
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €2,19


    200:  

    €1,89


    400:  

    €1,69


    600:  

    €1,49


    1,000:  

    €1,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM