1-1879075-2 by TE Connectivity | Resistor Misc | Avnet EMEA
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
1-1879075-2

TE Connectivity

Res Wirewound 820m Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray

Manufacturer Part #: 1-1879075-2

Alternate Part #: THS25R82J


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 820m Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Tray

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Axial
Mounting
Flange Mount
Resistance Value
820 MOhm
Power Rating
25 W
Case Style
Aluminum Housed
Temperature Coefficient
±50 ppm/°C
Tolerance
5 %
Product Length
51.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210080"
HTSN:
8533210080"
UNSPSC:
32121600
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
EUR    €2,29
  • Additional Stock Lead Time: 8 Weeks 1 Day
  • Quantity:

    - | +

    Min: 100  Mult: 100


    image

    Invalid Quantity

    100:  

    €2,29


    200:  

    €1,79


    400:  

    €1,69


    600:  

    €1,49


    1,000:  

    €1,39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM