1-1676625-0 by TE Connectivity | Resistor Misc | Avnet EMEA
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
1-1676625-0

TE Connectivity

Res Wirewound 25K Ohm 5% 25W ±30ppm/°C Aluminum Housed AXL Flange Mount

Manufacturer Part #: 1-1676625-0

Alternate Part #: HSA2525KJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The HS is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminum housing to a specified heatsink. The resistors are made from quality materials for optimum reliability and stability.

Key Features

  • HS Series Aluminum Housed Power Resistor for general-purpose use
  • 25 W Power rating
  • Resistance Value: 25 KOhms
  • Established product with proven reliability
  • Versatile product- Bench mark in every industry
  • Mounting Style: Single Opposing mounting Feet

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121600
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
EUR    €2,19
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 200  Mult: 100


    image

    Invalid Quantity

    200:  

    €2,19


    400:  

    €1,69


    600:  

    €1,59


    1,000:  

    €1,39


    2,000:  

    €1,29



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM