PO593-02T270R by Vitrohm | Resistor Fixed Single-Through Hole | Avnet EMEA
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
PO593-02T270R

Vitrohm

Res Metal Oxide 270 Ohm 2% 2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: PO593-02T270R

Alternate Part #: PO593-02T270R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Oxide 270 Ohm 2% 2W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 235 °C
Max Processing Temp
260 °C
Resistance Value
270 Ohm
Tolerance
2 %
Temperature Coefficient
±200 ppm/°C
Power Rating
2 W
Case Style
Conformal
Termination Style
Axial
Mounting
Through Hole
Product Diameter
4.5 mm
Product Length
11.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0.13
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 1,000


    image

    Invalid Quantity

    2,000:  

    €0.13


    4,000:  

    €0.1011


    6,000:  

    €0.0827


    10,000:  

    €0.07


    20,000:  

    €0.065



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM