PO591-02T68K by Vitrohm | Resistor Fixed Single-Through Hole | Avnet EMEA
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
PO591-02T68K

Vitrohm

Res Metal Oxide 68K Ohm 2% 4W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: PO591-02T68K

Alternate Part #: PO591-02T68K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Oxide 68K Ohm 2% 4W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 250 °C
Max Processing Temp
260 °C
Resistance Value
68 kOhm
Temperature Coefficient
±200 ppm/°C
Termination Style
Axial
Case Style
Conformal
Power Rating
4 W
Mounting
Through Hole
Tolerance
2 %
Product Diameter
9 mm
Product Length
20 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0,4099
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €0,4099


    2,000:  

    €0,3359


    3,000:  

    €0,3079


    5,000:  

    €0,2839


    10,000:  

    €0,2639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM