PO590-02T220R by Vitrohm | Resistor Fixed Single-Through Hole | Avnet EMEA
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
PO590-02T220R

Vitrohm

Res Metal Oxide 220 Ohm 2% 3W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: PO590-02T220R

Alternate Part #: PO590-02T220R


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Oxide 220 Ohm 2% 3W ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Power Rating
3 W
Mounting
Through Hole
Termination Style
Axial
Case Style
Conformal
Tolerance
2 %
Temperature Coefficient
±200 ppm/°C
Operating Temperature
-55 to 250 °C
Resistance Value
220 Ohm
Max Processing Temp
260 °C
Product Diameter
6 mm
Product Length
16.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0,2419
  • Additional Stock Lead Time: 21 Weeks 1 Day
  • Quantity:

    - | +

    Min: 2,000  Mult: 1,000


    image

    Invalid Quantity

    2,000:  

    €0,2419


    4,000:  

    €0,1879


    6,000:  

    €0,1539


    10,000:  

    €0,1299


    20,000:  

    €0,1209



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM