RMB30036R50JS09 by Vishay | Resistor Fixed Single-Through Hole | Avnet EMEA
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
RMB30036R50JS09

Vishay

Res Wirewound 36.5 Ohm 5% 3W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole T/R

Manufacturer Part #: RMB30036R50JS09

Alternate Part #: RMB30036R50JS09


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

High stability and low temperature coefficient are the main features of the precision wirewound resistors type RMB models just as maintenance parts. Their performances can be compared with those of the best film resistors but they have in addition a greater power rating. RMBS styles meet the more severe requirements of NF C 83-210 and characteristic U of MIL-R-26 E (approximate size of RW 70 and 79 resistors) specifications.

Key Features

  • 0.75 W to 3 W at 25 °C
  • NF C 83-210
  • CECC 40201-005
  • Low temperature coefficient ≤ ± 50 ppm/°C
  • Low ohmic values 15 mΩ available
  • Excellent behavior against humidity
  • Electrical insulation
  • Mechanical strength
  • Accurate sizes
  • Termination = Sn/Ag/Cu or pure matte tin according to the ohmic value

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
36.5 Ohm
Lead Finish
Tin/Copper/Silver
Type
Wirewound
Max Processing Temp
260
Temperature Coefficient
-20 to 0 ppm/°C
Power Rating
3 W
Termination Style
Axial
Mounting
Through Hole
Case Style
Molded
Tolerance
5 %
Product Diameter
6.4 mm
Product Length
16.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €4,49
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    €4,49


    200:  

    €3,79


    300:  

    €3,19


    500:  

    €2,79


    1,000:  

    €2,59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM