RCMT02475R0FES03 by Vishay | | Avnet EMEA
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
RCMT02475R0FES03

Vishay

Res Metal Film 475 Ohm 1% 1/8W ±25ppm/°C Molded AXL Thru-Hole Bag

Manufacturer Part #: RCMT02475R0FES03

Alternate Part #: RCMT02475R0FES03


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 475 Ohm 1% 1/8W ±25ppm/°C Molded AXL Thru-Hole Bag

Key Features

  • 0.1 W to 2 W at 125 °C
  • EN140100
  • CECC 40 101-044
  • High climatic performance - 65 °C/+ 175 °C/56 days
  • High long term stability drift < 0.25 % after 1000 h
  • Tight temperature coefficient to ± 15 ppm/°C
  • Temperature coefficient tracking 5 ppm/°C
  • Wide ohmic range from 1 Ω to 5 MΩ
  • Tight tolerances up to ± 0.1 %
  • Matching tolerance to 0.05 %
  • Termination: Pure matte tin

Technical Attributes

Description
Value
Find similar Parts
Resistance Value
475 Ohm
Temperature Coefficient
±25 ppm/°C
Case Style
Molded
Max Processing Temp
260
Termination Style
Axial
Lead Finish
Matte Tin
Power Rating
0.125 W
Mounting
Through Hole
Type
Metal Film
Tolerance
1 %
Product Diameter
2.5 mm
Product Length
6.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €15.5595
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 10  Mult: 10


    image

    Invalid Quantity

    10:  

    €15.5595


    20:  

    €12.915


    40:  

    €10.8917


    60:  

    €9.7683


    100:  

    €9.1017



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM