CW01047K00JE73 by Vishay | 单个固定电阻-通孔 | Avnet EMEA
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
CW01047K00JE73

Vishay

Res Wirewound 47K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R

Manufacturer Part #: CW01047K00JE73

Alternate Part #: CW01047K00JE73


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Wirewound 47K Ohm 5% 10W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R

Key Features

  • High performance for low cost
  • High temperature silicone coating
  • Complete welded construction
  • Excellent stability in operation
  • High power to size ratio
  • Compliant to RoHS Directive 2002/95/EC

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Case Style
Ceramic Hi Temp Sil
Operating Temperature
-65 to 250 °C
Type
Wirewound
Power Rating
10 W
Max Processing Temp
260
Tolerance
5 %
Termination Style
Axial
Lead Finish
Matte Tin
Resistance Value
47 kOhm
Temperature Coefficient
±30 ppm/°C
Product Diameter
9.52 mm
Product Length
47.62 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210080
HTSN:
8533210080
UNSPSC:
32121609
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
EUR    €1.1129
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    €1.1129


    1000:  

    €1.1092


    2000:  

    €1.1054


    3000:  

    €1.1017


    5000:  

    €1.098



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM