CMF5523K200BEEA by Vishay | Resistor Fixed Single-Through Hole | Avnet EMEA
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
CMF5523K200BEEA

Vishay

Res Metal Film 23.2K Ohm 0.1% 1/2W ±25ppm/°C Conformal AXL Thru-Hole T/R

Manufacturer Part #: CMF5523K200BEEA

Alternate Part #: CMF5523K200BEEA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 23.2K Ohm 0.1% 1/2W ±25ppm/°C Conformal AXL Thru-Hole T/R

Technical Attributes

Description
Value
Find similar Parts
Tolerance
0.1 %
Temperature Coefficient
±25 ppm/°C
Max Processing Temp
260
Mounting
Through Hole
Operating Temperature
-55 to 175 °C
Power Rating
0.5 W
Resistance Value
23.2 kOhm
Termination Style
Axial
Lead Finish
Matte Tin
Case Style
Conformal
Product Diameter
2.29 mm
Product Length
6.1 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210090
HTSN:
8533210090
UNSPSC:
32121609
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
EUR    €0.7464
  • Lead time: 11 weeks
  • Quantity:

    - | +

    Min: 5000  Mult: 5000


    image

    Invalid Quantity

    5000:  

    €0.7464


    10000:  

    €0.6147


    20000:  

    €0.5024


    30000:  

    €0.3554


    50000:  

    €0.3215



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM