H811KBDA by TE Connectivity | 单个固定电阻-通孔 | Avnet EMEA
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
H811KBDA

TE Connectivity

Res Metal Film 11K Ohm 0.1% 1/4W ±25ppm/°C Conformal AXL Thru-Hole Bandoliered

Manufacturer Part #: H811KBDA

Alternate Part #: H811KBDA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 11K Ohm 0.1% 1/4W ±25ppm/°C Conformal AXL Thru-Hole Bandoliered

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260 °C
Power Rating
0.25 W
Operating Temperature
-55 to 155 °C
Resistance Value
11 kOhm
Tolerance
0.1 %
Mounting
Through Hole
Lead Finish
Tin
Case Style
Conformal
Termination Style
Axial
Temperature Coefficient
±25 ppm/°C
Product Diameter
2.5 mm
Product Length
7.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210080
HTSN:
8533210080
UNSPSC:
32121609
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
EUR    €0.6056
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    €0.6056


    500:  

    €0.4813


    1,000:  

    €0.429


    1,500:  

    €0.3841


    2,500:  

    €0.3704



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM