H4P75RFCA by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
H4P75RFCA

TE Connectivity

Res Metal Film 75 Ohm 1% 1W ±50ppm/°C Conformal AXL Thru-Hole Bandoliered

Manufacturer Part #: H4P75RFCA

Alternate Part #: H4P75RFCA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 75 Ohm 1% 1W ±50ppm/°C Conformal AXL Thru-Hole Bandoliered

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 155 °C
Resistance Value
75 Ohm
Max Processing Temp
260 °C
Tolerance
1 %
Power Rating
1 W
Case Style
Conformal
Temperature Coefficient
±50 ppm/°C
Termination Style
Axial
Lead Finish
Tin
Mounting
Through Hole
Product Diameter
3.7 mm
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8533210080
HTSN:
8533210080
UNSPSC:
32121609
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
EUR    €0,4459
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    €0,4459


    500:  

    €0,3549


    1,000:  

    €0,3159


    1,500:  

    €0,2829


    2,500:  

    €0,2729



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM