H4P430KFCA by TE Connectivity | | Avnet EMEA
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
H4P430KFCA

TE Connectivity

Res Metal Film 430K Ohm 1% 1W ±50ppm/°C Conformal AXL Thru-Hole Bandoliered

Manufacturer Part #: H4P430KFCA

Alternate Part #: 1-1879622-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 430K Ohm 1% 1W ±50ppm/°C Conformal AXL Thru-Hole Bandoliered

Technical Attributes

Description
Value
Find similar Parts
Termination Style
Axial
Case Style
Conformal
Power Rating
1 W
Tolerance
1 %
Operating Temperature
-55 to 155 °C
Mounting
Through Hole
Resistance Value
430 kOhm
Temperature Coefficient
±50 ppm/°C
Max Processing Temp
260
Lead Finish
Tin
Product Diameter
3.7 mm
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0.4467
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    €0.4467


    500:  

    €0.3551


    1000:  

    €0.3165


    1500:  

    €0.2833


    2500:  

    €0.2733



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM