H4250RBDA by TE Connectivity | | Avnet EMEA
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
H4250RBDA

TE Connectivity

Res Metal Film 250 Ohm 0.1% 1/2W ±25ppm/°C Conformal AXL Thru-Hole Bandoliered

Manufacturer Part #: H4250RBDA

Alternate Part #: 1-1879623-3


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Metal Film 250 Ohm 0.1% 1/2W ±25ppm/°C Conformal AXL Thru-Hole Bandoliered

Technical Attributes

Description
Value
Find similar Parts
Tolerance
0.1 %
Temperature Coefficient
±25 ppm/°C
Lead Finish
Tin
Max Processing Temp
260
Resistance Value
250 Ohm
Case Style
Conformal
Termination Style
Axial
Power Rating
0.5 W
Operating Temperature
-55 to 155 °C
Mounting
Through Hole
Product Diameter
3.7 mm
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0.8477
  • Lead time: 9 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    €0.8477


    500:  

    €0.6738


    1000:  

    €0.6005


    1500:  

    €0.5376


    2500:  

    €0.5185



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM