5-1623932-0 by TE Connectivity | Resistor Fixed Single-Through Hole | Avnet EMEA
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
5-1623932-0

TE Connectivity

Res Carbon Film 1 Ohm 5% 1/2W 0ppm/°C to 200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Manufacturer Part #: 5-1623932-0

Alternate Part #: CFR50J1R0


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Res Carbon Film 1 Ohm 5% 1/2W 0ppm/°C to 200ppm/°C Conformal AXL Thru-Hole Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Case Style
Conformal
Max Processing Temp
240|260|265 °C
Termination Style
Axial
Temperature Coefficient
0 to 200 ppm/°C
Tolerance
5 %
Mounting
Through Hole
Power Rating
0.5 W
Resistance Value
1 Ohm
Family
Resistors
Operating Temperature
-55 to 155 °C
Product Diameter
3.5 mm
Product Length
8.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121609
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
EUR    €0.02
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 3000  Mult: 3000


    image

    Invalid Quantity

    3000:  

    €0.02


    6000:  

    €0.0147


    12000:  

    €0.0125


    18000:  

    €0.0108


    30000:  

    €0.0096



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM